
9GA0412H6001 | |
|---|---|
DigiKey Part Number | 9GA0412H6001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412H6001 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 20.00mm | Current Rating (Amps) 0.140A |
Air Flow 11.7 CFM (0.328m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.770 in H2O (191.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr 107,09086 | kr 7 496,36 |
| Unit Price without VAT: | kr 107,09086 |
|---|---|
| Unit Price with VAT: | kr 133,86358 |

