MFR Recommended
Similar
Similar

109R0624S4011 | |
|---|---|
DigiKey Part Number | 109R0624S4011-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624S4011 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.228 in H2O (56.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624S40011 | Sanyo Denki America Inc. | 232 | 1688-9RA0624S40011-ND | kr 184,65000 | MFR Recommended |
| CFM-6025BF-250-351-20 | Same Sky (Formerly CUI Devices) | 87 | 2223-CFM-6025BF-250-351-20-ND | kr 112,03000 | Similar |
| CFM-6025CF-250-351-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-250-351-20-ND | kr 61,25608 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 103,34188 | kr 8 267,35 |
| Unit Price without VAT: | kr 103,34188 |
|---|---|
| Unit Price with VAT: | kr 129,17735 |




