
EM 1ZV | |
|---|---|
DigiKey Part Number | EM1ZV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM 1ZV |
Description | DIODE STANDARD 200V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,84212 | kr 2 842,12 |
| 2 000 | kr 2,59274 | kr 5 185,48 |
| 3 000 | kr 2,52892 | kr 7 586,76 |
| Unit Price without VAT: | kr 2,84212 |
|---|---|
| Unit Price with VAT: | kr 3,55265 |

