
AM01V1 | |
|---|---|
DigiKey Part Number | AM01V1CT-ND - Cut Tape (CT) AM01V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AM01V1 |
Description | DIODE STANDARD 400V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,47307 | kr 3 473,07 |
| 2 000 | kr 3,23140 | kr 6 462,80 |
| Unit Price without VAT: | kr 3,47307 |
|---|---|
| Unit Price with VAT: | kr 4,34134 |

