
ZW-32-11-T-T-750-090 | |
|---|---|
DigiKey Part Number | 612-ZW-32-11-T-T-750-090-ND |
Manufacturer | |
Manufacturer Product Number | ZW-32-11-T-T-750-090 |
Description | CONN BRD STACK .100" 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-32-11-T-T-750-090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.750" (19.050mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,53000 | kr 71,53 |
| Unit Price without VAT: | kr 71,53000 |
|---|---|
| Unit Price with VAT: | kr 89,41250 |

