
TMS-142-03-G-S-RA | |
|---|---|
DigiKey Part Number | TMS-142-03-G-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMS-142-03-G-S-RA |
Description | .050" (1.27MM) MICRO HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 42 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMS-142-03-G-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,93000 | kr 87,93 |
| 10 | kr 81,28900 | kr 812,89 |
| 25 | kr 76,86000 | kr 1 921,50 |
| 50 | kr 74,09200 | kr 3 704,60 |
| 100 | kr 60,64840 | kr 6 064,84 |
| 500 | kr 56,33964 | kr 28 169,82 |
| 1 000 | kr 52,48261 | kr 52 482,61 |
| Unit Price without VAT: | kr 87,93000 |
|---|---|
| Unit Price with VAT: | kr 109,91250 |

