
TMM-148-02-G-D | |
|---|---|
DigiKey Part Number | 612-TMM-148-02-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TMM-148-02-G-D |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 96 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-148-02-G-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.146" (3.71mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.323" (8.20mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,38000 | kr 87,38 |
| Unit Price without VAT: | kr 87,38000 |
|---|---|
| Unit Price with VAT: | kr 109,22500 |

