
SMP-J-C-GF-ST-CA5 | |
|---|---|
DigiKey Part Number | 612-SMP-J-C-GF-ST-CA5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-J-C-GF-ST-CA5 |
Description | 50 OHM SMP PLUG, THROUGH-HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 151,17000 | kr 151,17 |
| Unit Price without VAT: | kr 151,17000 |
|---|---|
| Unit Price with VAT: | kr 188,96250 |

