
SFPK-4PF-01-S | |
|---|---|
DigiKey Part Number | 612-SFPK-4PF-01-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-4PF-01-S |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-4PF-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x4) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,64000 | kr 117,64 |
| Unit Price without VAT: | kr 117,64000 |
|---|---|
| Unit Price with VAT: | kr 147,05000 |

