Direct



SEAM8-40-S05.0-S-06-2-K | |
|---|---|
DigiKey Part Number | SAM11674-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S05.0-S-06-2-K |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S05.0-S-06-2-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |


