
ERF8-030-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM15400TR-ND - Tape & Reel (TR) SAM15400CT-ND - Cut Tape (CT) SAM15400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-S-D-RA-L-TR |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,05000 | kr 117,05 |
| 10 | kr 99,46900 | kr 994,69 |
| 25 | kr 93,23800 | kr 2 330,95 |
| 50 | kr 88,78780 | kr 4 439,39 |
| 100 | kr 84,55020 | kr 8 455,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 77,51030 | kr 15 502,06 |
| 400 | kr 68,76538 | kr 27 506,15 |
| Unit Price without VAT: | kr 117,05000 |
|---|---|
| Unit Price with VAT: | kr 146,31250 |















