
QTE-020-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14249TR-ND - Tape & Reel (TR) SAM14249CT-ND - Cut Tape (CT) SAM14249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,55000 | kr 51,55 |
| 10 | kr 43,82700 | kr 438,27 |
| 25 | kr 41,07600 | kr 1 026,90 |
| 50 | kr 39,11440 | kr 1 955,72 |
| 100 | kr 37,24690 | kr 3 724,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr 40,78025 | kr 11 214,57 |
| 550 | kr 36,67485 | kr 20 171,17 |
| 1 375 | kr 28,46420 | kr 39 138,28 |
| 2 750 | kr 28,05353 | kr 77 147,21 |
| Unit Price without VAT: | kr 51,55000 |
|---|---|
| Unit Price with VAT: | kr 64,43750 |

