
QTE-014-07-L-D-DP-A | |
|---|---|
cms-digikey-product-number | QTE-014-07-L-D-DP-A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | QTE-014-07-L-D-DP-A |
cms-description | CONN DIFF ARRAY PLG 28P SMD GOLD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | QTE-014-07-L-D-DP-A Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr 118,47000 | kr 118,47 |
| 10 | kr 112,19900 | kr 1 121,99 |
| 25 | kr 107,95480 | kr 2 698,87 |
| 50 | kr 105,27900 | kr 5 263,95 |
| 100 | kr 80,55180 | kr 8 055,18 |
| 250 | kr 74,73788 | kr 18 684,47 |
| Unit Price without VAT: | kr 118,47000 |
|---|---|
| Unit Price with VAT: | kr 148,08750 |

