Similar
Similar
Similar
Similar
Similar

QSH-030-01-H-D-A-FL | |
|---|---|
DigiKey Part Number | QSH-030-01-H-D-A-FL-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-H-D-A-FL |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-030-01-H-D-A-FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr 123,98289 | kr 11 158,46 |
| Unit Price without VAT: | kr 123,98289 |
|---|---|
| Unit Price with VAT: | kr 154,97861 |


