MODM-B-02-8P8C-L-S4-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 3 584
Unit Price: kr 30,73000
Datasheet
Image for MODM-B-02-8P8C-L-S4-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODM-B-02-8P8C-L-S4-R

DigiKey Part Number
MODM-B-02-8P8C-L-S4-R-ND
Manufacturer
Manufacturer Product Number
MODM-B-02-8P8C-L-S4-R
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes