40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-120-01-L-D

DigiKey Part Number
SAM12681-ND
Manufacturer
Manufacturer Product Number
LS2-120-01-L-D
Description
CONN SELF-MATE 40POS VERT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-120-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 61,54000kr 61,54
10kr 56,19200kr 561,92
25kr 51,76280kr 1 294,07
50kr 48,53340kr 2 426,67
100kr 41,41030kr 4 141,03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 61,54000
Unit Price with VAT:kr 76,92500