
HW-03-13-T-S-788-110-002 | |
|---|---|
DigiKey Part Number | 612-HW-03-13-T-S-788-110-002-ND |
Manufacturer | |
Manufacturer Product Number | HW-03-13-T-S-788-110-002 |
Description | CONN HDR 3POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-03-13-T-S-788-110-002 Models |
Category | Length - Post (Mating) 0.332" (8.433mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.788" (20.015mm) |
Series | Length - Tail 0.110" (2.800mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,67000 | kr 10,67 |
| Unit Price without VAT: | kr 10,67000 |
|---|---|
| Unit Price with VAT: | kr 13,33750 |

