
FW-35-04-F-D-410-065-ES | |
|---|---|
DigiKey Part Number | FW-35-04-F-D-410-065-ES-ND |
Manufacturer | |
Manufacturer Product Number | FW-35-04-F-D-410-065-ES |
Description | CONN HDR 70POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-35-04-F-D-410-065-ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.410" (10.414mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,00000 | kr 78,00 |
| Unit Price without VAT: | kr 78,00000 |
|---|---|
| Unit Price with VAT: | kr 97,50000 |

