
FW-15-04-L-D-200-510 | |
|---|---|
DigiKey Part Number | FW-15-04-L-D-200-510-ND |
Manufacturer | |
Manufacturer Product Number | FW-15-04-L-D-200-510 |
Description | CONN HDR 30POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-15-04-L-D-200-510 Models |
Category | Length - Post (Mating) 0.510" (12.954mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.800" (20.320mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr 36,49233 | kr 1 094,77 |
| Unit Price without VAT: | kr 36,49233 |
|---|---|
| Unit Price with VAT: | kr 45,61541 |

