
FW-14-05-F-D-490-080-A | |
|---|---|
DigiKey Part Number | FW-14-05-F-D-490-080-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-14-05-F-D-490-080-A |
Description | CONN HDR 28POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-14-05-F-D-490-080-A Models |
Category | Length - Overall Pin 0.570" (14.478mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.080" (2.032mm) |
Series | Length - Stack Height 0.490" (12.446mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr 37,67844 | kr 1 205,71 |
| Unit Price without VAT: | kr 37,67844 |
|---|---|
| Unit Price with VAT: | kr 47,09805 |

