
FW-03-05-L-D-335-100 | |
|---|---|
DigiKey Part Number | FW-03-05-L-D-335-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-03-05-L-D-335-100 |
Description | CONN HDR 6POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-03-05-L-D-335-100 Models |
Category | Length - Overall Pin 0.435" (11.049mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.335" (8.509mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,43000 | kr 17,43 |
| Unit Price without VAT: | kr 17,43000 |
|---|---|
| Unit Price with VAT: | kr 21,78750 |

