ERM8-050-05.0-L-DV-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 234
Unit Price: kr 73,08000
Datasheet

Similar


Samtec Inc.
In Stock: 517
Unit Price: kr 85,21000
Datasheet

Similar


Samtec Inc.
In Stock: 154
Unit Price: kr 75,72000
Datasheet

Similar


Samtec Inc.
In Stock: 184
Unit Price: kr 88,40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 67,98593
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr 24,41596
Datasheet
Image for ERM8-050-05.0-L-DV-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-05.0-L-DV-P-TR

DigiKey Part Number
612-ERM8-050-05.0-L-DV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-050-05.0-L-DV-P-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 47,02960kr 11 757,40
Manufacturers Standard Package
Unit Price without VAT:kr 47,02960
Unit Price with VAT:kr 58,78700