ERCD-025-12.00-TEU-TED-1-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr 1 202,42000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr 1 208,17000
Datasheet
Image for ERCD-025-12.00-TEU-TED-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCD-025-12.00-TEU-TED-1-B

DigiKey Part Number
612-ERCD-025-12.00-TEU-TED-1-B-ND
Manufacturer
Manufacturer Product Number
ERCD-025-12.00-TEU-TED-1-B
Description
0.80 MM EDGE RATE COAX CABLE ASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
ERCD-025-12.00-TEU-TED-1-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.031" (0.80mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.016" (0.40mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Card Edge to Card Edge
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERCD-025-12.00-STR-TTR-3-DSamtec Inc.0612-ERCD-025-12.00-STR-TTR-3-D-NDkr 1 202,42000Parametric Equivalent
ERCD-025-12.00-TTL-TTL-1-DSamtec Inc.0612-ERCD-025-12.00-TTL-TTL-1-D-NDkr 1 208,17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 339,45000kr 1 339,45
Manufacturers Standard Package
Unit Price without VAT:kr 1 339,45000
Unit Price with VAT:kr 1 674,31250