Parametric Equivalent
Parametric Equivalent

EQRD-052-10.00-TTR-STL-1 | |
|---|---|
DigiKey Part Number | 612-EQRD-052-10.00-TTR-STL-1-ND |
Manufacturer | |
Manufacturer Product Number | EQRD-052-10.00-TTR-STL-1 |
Description | 0.80 MM Q RATE COAX CABLE ASSEMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 104 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 104 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 346,11000 | kr 1 346,11 |
| Unit Price without VAT: | kr 1 346,11000 |
|---|---|
| Unit Price with VAT: | kr 1 682,63750 |

