
ECUE-08-010-T3-FF-01-2 | |
|---|---|
DigiKey Part Number | 612-ECUE-08-010-T3-FF-01-2-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-08-010-T3-FF-01-2 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 501,50000 | kr 501,50 |
| Unit Price without VAT: | kr 501,50000 |
|---|---|
| Unit Price with VAT: | kr 626,87500 |

