3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-03-10-G-S-610

DigiKey Part Number
DW-03-10-G-S-610-ND
Manufacturer
Manufacturer Product Number
DW-03-10-G-S-610
Description
CONN HDR 3POS 0.1 STACK T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-03-10-G-S-610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.110" (2.794mm)
Length - Stack Height
0.610" (15.494mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Factory Stock: 374
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,92000kr 6,92
50kr 5,72060kr 286,03
100kr 4,70570kr 470,57
500kr 3,87530kr 1 937,65
1 000kr 3,46009kr 3 460,09
Manufacturers Standard Package
Unit Price without VAT:kr 6,92000
Unit Price with VAT:kr 8,65000