
AW-25-03-G-D-179-075-P-TR | |
|---|---|
DigiKey Part Number | AW-25-03-G-D-179-075-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW-25-03-G-D-179-075-P-TR |
Description | 0.80 MM FLEX STACK, SURFACE MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AW-25-03-G-D-179-075-P-TR Models |
Category | Length - Post (Mating) 0.075" (1.905mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.185" (4.700mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 50 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.031" (0.80mm) | Color Black, Natural |
Number of Rows 2 | Base Product Number |
Row Spacing 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr 65,59509 | kr 18 038,65 |
| Unit Price without VAT: | kr 65,59509 |
|---|---|
| Unit Price with VAT: | kr 81,99386 |

