LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDND25YZU3DC

DigiKey Part Number
1510-SPHWHAHDND25YZU3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDND25YZU3DC
Description
LED COB D GEN3 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Box
Current - Max
720mA
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
2020lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDND25YZU3D4Samsung Semiconductor, Inc.101510-SPHWHAHDND25YZU3D4-NDkr 40,70000Parametric Equivalent
SPHWHAHDND25YZU3DBSamsung Semiconductor, Inc.4951510-SPHWHAHDND25YZU3DB-NDkr 26,76000Parametric Equivalent
SPHWHSHDND27YZU3D4Samsung Semiconductor, Inc.4581510-SPHWHSHDND27YZU3D4-NDkr 32,00000Parametric Equivalent
CMU1013-0000-00PN0U0A35GCree LED090-CMU1013-0000-00PN0U0A35G-NDkr 28,63728Parametric Equivalent
CMU1013-0000-00PN0U0A35HCree LED090-CMU1013-0000-00PN0U0A35H-NDkr 34,13328Parametric Equivalent
In-Stock: 493
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 28,74000kr 28,74
10kr 20,97400kr 209,74
100kr 16,35130kr 1 635,13
Unit Price without VAT:kr 28,74000
Unit Price with VAT:kr 35,92500