RC1608F47R5CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,61988
Datasheet

Direct


Bourns Inc.
In Stock: 16 894
Unit Price: kr 0,92000
Datasheet

Direct


YAGEO
In Stock: 177 681
Unit Price: kr 0,92000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


YAGEO
In Stock: 8 522
Unit Price: kr 0,92000
Datasheet

Similar


Vishay Dale
In Stock: 41 102
Unit Price: kr 0,92000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,04330
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,16961
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,16920
Datasheet

Similar


Panasonic Industry
In Stock: 77 060
Unit Price: kr 0,92000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 0,36300
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 29 288
Unit Price: kr 0,92000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 224 023
Unit Price: kr 0,92000
Datasheet
47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F47R5CS

DigiKey Part Number
1276-4540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F47R5CS
Description
RES SMD 47.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F47R5CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000kr 0,07930kr 158 600,00
Unit Price without VAT:kr 0,07930
Unit Price with VAT:kr 0,09913