RC1005F3920CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 37 360
Unit Price: kr 0,91000
Datasheet

Direct


YAGEO
In Stock: 64 231
Unit Price: kr 0,91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 153 261
Unit Price: kr 0,91000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,91000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,07245
Datasheet

Similar


Vishay Dale
In Stock: 26 130
Unit Price: kr 0,91000
Datasheet

Similar


Vishay Dale
In Stock: 24 145
Unit Price: kr 1,55000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 30 274
Unit Price: kr 0,91000
Datasheet
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F3920CS

DigiKey Part Number
1276-3982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F3920CS
Description
RES SMD 392 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F3920CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-3920GLFBourns Inc.37 360CR0402-FX-3920GLFCT-NDkr 0,91000Direct
RC0402FR-07392RLYAGEO64 231YAG3145CT-NDkr 0,91000Direct
ERJ-2RKF3920XPanasonic Industry153 261P392LCT-NDkr 0,91000Upgrade
AC0402FR-07392RLYAGEO013-AC0402FR-07392RLCT-NDkr 0,91000Similar
AF0402FR-07392RLYAGEO0AF0402FR-07392RL-NDkr 0,07245Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000kr 0,05137kr 102 740,00
Unit Price without VAT:kr 0,05137
Unit Price with VAT:kr 0,06421