Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL31B104KDHNNNE | |
|---|---|
DigiKey Part Number | 1276-3082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B104KDHNNNE |
Description | CAP CER 0.1UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B104KDHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B104KEHSFNE | Samsung Electro-Mechanics | 1 078 772 | 1276-3083-1-ND | kr 1,92000 | Upgrade |
| 885342208002 | Würth Elektronik | 1 254 | 732-12081-1-ND | kr 2,10000 | Direct |
| C1206C104K2RACTU | KEMET | 144 755 | 399-C1206C104K2RACTUCT-ND | kr 3,92000 | Direct |
| C3216X7R2E104K160AA | TDK | 79 416 | 445-2287-1-ND | kr 2,65000 | Upgrade |
| GRM31CR72E104KW03L | Murata Electronics | 58 437 | 490-3542-1-ND | kr 4,84000 | Upgrade |








