47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X476MS8NRWC

DigiKey Part Number
1276-CL10X476MS8NRWCTR-ND - Tape & Reel (TR)
1276-CL10X476MS8NRWCCT-ND - Cut Tape (CT)
1276-CL10X476MS8NRWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X476MS8NRWC
Description
CAP CER 47UF 2.5V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 913
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,02000kr 5,02
10kr 3,04700kr 30,47
50kr 2,28440kr 114,22
100kr 2,05090kr 205,09
500kr 1,65602kr 828,01
1 000kr 1,53405kr 1 534,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,35127kr 5 405,08
8 000kr 1,28334kr 10 266,72
12 000kr 1,24931kr 14 991,72
20 000kr 1,21161kr 24 232,20
28 000kr 1,18956kr 33 307,68
40 000kr 1,16835kr 46 734,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,02000
Unit Price with VAT:kr 6,27500