
CL05A105KO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KO5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KO5NNND |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | CL05A105KO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,32800 | kr 3,28 |
| 50 | kr 0,21900 | kr 10,95 |
| 100 | kr 0,18700 | kr 18,70 |
| 500 | kr 0,13374 | kr 66,87 |
| 1 000 | kr 0,11732 | kr 117,32 |
| 2 500 | kr 0,10010 | kr 250,25 |
| 5 000 | kr 0,08977 | kr 448,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,06698 | kr 3 349,00 |
| 100 000 | kr 0,06256 | kr 6 256,00 |
| 150 000 | kr 0,06035 | kr 9 052,50 |
| 250 000 | kr 0,05789 | kr 14 472,50 |
| 350 000 | kr 0,05646 | kr 19 761,00 |
| 500 000 | kr 0,05508 | kr 27 540,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

