0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104KB5NNWC

DigiKey Part Number
1276-CL05B104KB5NNWCTR-ND - Tape & Reel (TR)
1276-CL05B104KB5NNWCCT-ND - Cut Tape (CT)
1276-CL05B104KB5NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KB5NNWC
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 323
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,52900kr 5,29
50kr 0,36120kr 18,06
100kr 0,31110kr 31,11
500kr 0,22808kr 114,04
1 000kr 0,20262kr 202,62
2 500kr 0,17571kr 439,28
5 000kr 0,15954kr 797,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,14625kr 1 462,50
20 000kr 0,13533kr 2 706,60
30 000kr 0,12987kr 3 896,10
50 000kr 0,12381kr 6 190,50
70 000kr 0,12027kr 8 418,90
100 000kr 0,11687kr 11 687,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750