
TS06-667-43-R-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-43-R-260-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-43-R-260-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-43-R-260-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-43-R-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-43-R-260-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,58000 | kr 2,58 |
| 10 | kr 2,27000 | kr 22,70 |
| 25 | kr 2,12200 | kr 53,05 |
| 100 | kr 1,90260 | kr 190,26 |
| 250 | kr 1,76344 | kr 440,86 |
| 500 | kr 1,66416 | kr 832,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,57097 | kr 1 570,97 |
| 2 000 | kr 1,48489 | kr 2 969,78 |
| 3 000 | kr 1,43798 | kr 4 313,94 |
| 5 000 | kr 1,38261 | kr 6 913,05 |
| 7 000 | kr 1,34839 | kr 9 438,73 |
| 10 000 | kr 1,31409 | kr 13 140,90 |
| 25 000 | kr 1,23493 | kr 30 873,25 |
| 50 000 | kr 1,18324 | kr 59 162,00 |
| Unit Price without VAT: | kr 2,58000 |
|---|---|
| Unit Price with VAT: | kr 3,22500 |

