Parametric Equivalent

TB005-762-P02BE | |
|---|---|
DigiKey Part Number | 2223-TB005-762-P02BE-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-P02BE |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,97000 | kr 9,97 |
| 10 | kr 7,30800 | kr 73,08 |
| 25 | kr 6,35920 | kr 158,98 |
| 50 | kr 5,73720 | kr 286,86 |
| 100 | kr 5,19940 | kr 519,94 |
| 250 | kr 4,61900 | kr 1 154,75 |
| 600 | kr 4,19117 | kr 2 514,70 |
| 1 200 | kr 3,92713 | kr 4 712,56 |
| 5 400 | kr 3,52968 | kr 19 060,27 |
| Unit Price without VAT: | kr 9,97000 |
|---|---|
| Unit Price with VAT: | kr 12,46250 |


