
RDS6-8S-1065-2-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-8S-1065-2-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-8S-1065-2-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-8S-1065-2-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.626" (15.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,99000 | kr 23,99 |
| 10 | kr 20,17900 | kr 201,79 |
| 50 | kr 17,65840 | kr 882,92 |
| 100 | kr 16,66750 | kr 1 666,75 |
| 250 | kr 15,46836 | kr 3 867,09 |
| 500 | kr 14,65140 | kr 7 325,70 |
| 1 000 | kr 13,91453 | kr 13 914,53 |
| 2 500 | kr 13,06071 | kr 32 651,78 |
| 5 000 | kr 12,50162 | kr 62 508,10 |
| Unit Price without VAT: | kr 23,99000 |
|---|---|
| Unit Price with VAT: | kr 29,98750 |

