General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR27-110V-S-900-1C-E

DigiKey Part Number
2223-PR27-110V-S-900-1C-E-ND
Manufacturer
Manufacturer Product Number
PR27-110V-S-900-1C-E
Description
RELAY GEN PURPOSE SPDT 40A 110V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR27-110V-S-900-1C-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
8.2 mA
Coil Resistance
13.45 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 58,94000kr 58,94
10kr 52,48500kr 524,85
40kr 48,94775kr 1 957,91
80kr 47,26900kr 3 781,52
120kr 46,31342kr 5 557,61
280kr 44,37704kr 12 425,57
520kr 43,01262kr 22 366,56
1 000kr 41,61612kr 41 616,12
Manufacturers Standard Package
Unit Price without VAT:kr 58,94000
Unit Price with VAT:kr 73,67500