9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-6-A

DigiKey Part Number
2223-MSIM-6-ATR-ND - Tape & Reel (TR)
2223-MSIM-6-ACT-ND - Cut Tape (CT)
2223-MSIM-6-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-6-A
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-6-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.074" (1.88mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 949
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,81000kr 11,81
10kr 10,46300kr 104,63
25kr 9,97240kr 249,31
50kr 9,61620kr 480,81
100kr 9,27400kr 927,40
250kr 8,84084kr 2 210,21
500kr 8,52714kr 4 263,57
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 8,22467kr 8 224,67
2 000kr 7,93320kr 15 866,40
3 000kr 7,76751kr 23 302,53
5 000kr 7,56377kr 37 818,85
7 000kr 7,43258kr 52 028,06
10 000kr 7,29596kr 72 959,60
Manufacturers Standard Package
Unit Price without VAT:kr 11,81000
Unit Price with VAT:kr 14,76250