Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 41.7 CFM (1.17m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 41.7 CFM (1.17m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-9225C-125-317-20

DigiKey Part Number
2223-CFM-9225C-125-317-20-ND
Manufacturer
Manufacturer Product Number
CFM-9225C-125-317-20
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 41.7 CFM (1.17m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
41.7 CFM (1.17m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
31.7dB(A)
Power (Watts)
1.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 68,19000kr 68,19
10kr 56,48700kr 564,87
25kr 51,92520kr 1 298,13
50kr 48,60740kr 2 430,37
100kr 45,43140kr 4 543,14
250kr 44,63532kr 11 158,83
Manufacturers Standard Package
Unit Price without VAT:kr 68,19000
Unit Price with VAT:kr 85,23750