
475MXK820MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-4283-ND |
Manufacturer | |
Manufacturer Product Number | 475MXK820MEFCSN35X60 |
Description | CAP ALUM 820UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXK820MEFCSN35X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.92 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 254,35000 | kr 254,35 |
| 10 | kr 192,37900 | kr 1 923,79 |
| 50 | kr 166,89620 | kr 8 344,81 |
| 100 | kr 158,88520 | kr 15 888,52 |
| 500 | kr 145,14852 | kr 72 574,26 |
| Unit Price without VAT: | kr 254,35000 |
|---|---|
| Unit Price with VAT: | kr 317,93750 |

