180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450CXW180MEFR18X45

DigiKey Part Number
1189-450CXW180MEFR18X45-ND
Manufacturer
Manufacturer Product Number
450CXW180MEFR18X45
Description
CAP ALUM 180UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450CXW180MEFR18X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 53,61000kr 53,61
10kr 37,11100kr 371,11
50kr 30,27340kr 1 513,67
200kr 26,32760kr 5 265,52
600kr 24,09005kr 14 454,03
1 000kr 23,25400kr 23 254,00
2 600kr 21,96723kr 57 114,80
Manufacturers Standard Package
Unit Price without VAT:kr 53,61000
Unit Price with VAT:kr 67,01250