
450BXW68MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-3209-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW68MEFR16X35 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW68MEFR16X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,50000 | kr 39,50 |
| 10 | kr 26,86800 | kr 268,68 |
| 50 | kr 21,60540 | kr 1 080,27 |
| 400 | kr 17,42353 | kr 6 969,41 |
| 800 | kr 16,47233 | kr 13 177,86 |
| 1 200 | kr 15,99264 | kr 19 191,17 |
| 2 800 | kr 15,14405 | kr 42 403,34 |
| 5 200 | kr 14,63542 | kr 76 104,18 |
| Unit Price without VAT: | kr 39,50000 |
|---|---|
| Unit Price with VAT: | kr 49,37500 |

