
59S15R-001E3 | |
|---|---|
DigiKey Part Number | 59S15R-001E3-ND |
Manufacturer | |
Manufacturer Product Number | 59S15R-001E3 |
Description | SMB TERMINATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket SMB 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Rosenberger | Body Finish Gold |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMB | Body Material Brass |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 319,62600 | kr 15 981,30 |
| Unit Price without VAT: | kr 319,62600 |
|---|---|
| Unit Price with VAT: | kr 399,53250 |

