Zener Diode 7.99 V 500 mW ±2.57% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.99 V 500 mW ±2.57% Surface Mount
YDZVFHTR27

YFZVFHTR8.2B

DigiKey Part Number
YFZVFHTR8.2BTR-ND - Tape & Reel (TR)
YFZVFHTR8.2BCT-ND - Cut Tape (CT)
YFZVFHTR8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR8.2B
Description
DIODE ZENER 7.99V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.99 V 500 mW ±2.57% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR8.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.57%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 573
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,15000kr 4,15
10kr 2,53700kr 25,37
100kr 1,60360kr 160,36
500kr 1,19820kr 599,10
1 000kr 1,06737kr 1 067,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,79351kr 2 380,53
6 000kr 0,71970kr 4 318,20
9 000kr 0,69202kr 6 228,18
15 000kr 0,67818kr 10 172,70
21 000kr 0,60869kr 12 782,49
30 000kr 0,59975kr 17 992,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,15000
Unit Price with VAT:kr 5,18750