


VS5V0UA1LBTBR1 | |
|---|---|
DigiKey Part Number | 846-VS5V0UA1LBTBR1TR-ND - Tape & Reel (TR) 846-VS5V0UA1LBTBR1CT-ND - Cut Tape (CT) 846-VS5V0UA1LBTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1LBTBR1 |
Description | TVS DIODE 5VWM 10.5VC SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,95000 | kr 10,95 |
| 10 | kr 6,83300 | kr 68,33 |
| 100 | kr 4,47670 | kr 447,67 |
| 500 | kr 3,46478 | kr 1 732,39 |
| 1 000 | kr 3,13880 | kr 3 138,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,72471 | kr 8 174,13 |
| 6 000 | kr 2,51620 | kr 15 097,20 |
| 9 000 | kr 2,40999 | kr 21 689,91 |
| 15 000 | kr 2,29066 | kr 34 359,90 |
| 21 000 | kr 2,22003 | kr 46 620,63 |
| 30 000 | kr 2,15139 | kr 64 541,70 |
| Unit Price without VAT: | kr 10,95000 |
|---|---|
| Unit Price with VAT: | kr 13,68750 |

