
VS30VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS30VUA1LAMTFTR-ND - Tape & Reel (TR) VS30VUA1LAMTFCT-ND - Cut Tape (CT) VS30VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS30VUA1LAMTFTR |
Description | TVS DIODE 30VWM 48.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS30VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,31800 | kr 43,18 |
| 100 | kr 2,96180 | kr 296,18 |
| 500 | kr 2,38976 | kr 1 194,88 |
| 1 000 | kr 2,17755 | kr 2 177,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,67007 | kr 5 010,21 |
| 6 000 | kr 1,64239 | kr 9 854,34 |
| 9 000 | kr 1,62624 | kr 14 636,16 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |





