21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMBP
RBR2LB30ATBR1

VS13VUA1LBTBR1

DigiKey Part Number
846-VS13VUA1LBTBR1TR-ND - Tape & Reel (TR)
846-VS13VUA1LBTBR1CT-ND - Cut Tape (CT)
846-VS13VUA1LBTBR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS13VUA1LBTBR1
Description
TVS DIODE 13VWM 21.5VC SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,95000kr 10,95
10kr 6,83300kr 68,33
100kr 4,47670kr 447,67
500kr 3,46478kr 1 732,39
1 000kr 3,13880kr 3 138,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,72471kr 8 174,13
6 000kr 2,51620kr 15 097,20
9 000kr 2,40999kr 21 689,91
15 000kr 2,29066kr 34 359,90
21 000kr 2,22003kr 46 620,63
30 000kr 2,15139kr 64 541,70
Manufacturers Standard Package
Unit Price without VAT:kr 10,95000
Unit Price with VAT:kr 13,68750