
TLR2377YFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-TLR2377YFJ-CE2TR-ND - Tape & Reel (TR) 846-TLR2377YFJ-CE2CT-ND - Cut Tape (CT) 846-TLR2377YFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2377YFJ-CE2 |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 1.245mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,67000 | kr 14,67 |
| 10 | kr 10,72200 | kr 107,22 |
| 25 | kr 9,74000 | kr 243,50 |
| 100 | kr 8,65760 | kr 865,76 |
| 250 | kr 8,14108 | kr 2 035,27 |
| 500 | kr 7,82976 | kr 3 914,88 |
| 1 000 | kr 7,57362 | kr 7 573,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,30306 | kr 18 257,65 |
| 5 000 | kr 7,14005 | kr 35 700,25 |
| 7 500 | kr 7,05844 | kr 52 938,30 |
| 12 500 | kr 6,96798 | kr 87 099,75 |
| Unit Price without VAT: | kr 14,67000 |
|---|---|
| Unit Price with VAT: | kr 18,33750 |









