Red 620nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-211UTT86

DigiKey Part Number
846-SML-211UTT86TR-ND - Tape & Reel (TR)
846-SML-211UTT86CT-ND - Cut Tape (CT)
846-SML-211UTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-211UTT86
Description
LED RED CLEAR 2012 SMD
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-211UTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,78000kr 3,78
10kr 2,59300kr 25,93
100kr 1,84910kr 184,91
500kr 1,51118kr 755,59
1 000kr 1,39991kr 1 399,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,25633kr 3 768,99
6 000kr 1,18310kr 7 098,60
9 000kr 1,14554kr 10 309,86
15 000kr 1,10309kr 16 546,35
21 000kr 1,07785kr 22 634,85
30 000kr 1,05322kr 31 596,60
75 000kr 0,99884kr 74 913,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,78000
Unit Price with VAT:kr 4,72500